MikroElektronika Force Cell Click MIKROE 6704 Demonstration Board for FS10 Series MIKROE-6704

小計(1 件)*

HK$707.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$707.40

* 參考價格

RS庫存編號:
665-141
製造零件編號:
MIKROE-6704
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Kit Classification

Demonstration Board

Product Type

Communication & Wireless Development Tool

Technology

Development Tool

For Use With

FS10 Series

Featured Device

MIKROE 6704

Kit Name

Force Cell Click

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
RS
The MikroElektronika Force Cell Click is a compact add-on board that provides precise force measurement for embedded applications, enabling accurate compression load sensing up to 3000 grams (30 Newton's). It is based on the miniature compression load cell. The sensor ensures excellent stability, resolution, cycle life, and high over-range capability. The onboard INA333 amplifier conditions the sensor’s low-level output, while the AD SEL switch allows users to select between analog output via the mikroBUS AN pin or digital output through the 12-bit ADC over the I2C interface.

Excellent span and zero stability

Superior resolution and outstanding cycle life

High over range capability

Selectable analog or digital output

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。