Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAWIT-001

小計(1 件)*

HK$312.30

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 74 件準備從其他地點送貨
  • 最終 75 件從 2026年11月12日 起發貨
單位
每單位
1 +HK$312.30

* 參考價格

RS庫存編號:
135-9730
製造零件編號:
XB24CAWIT-001
製造商:
Digi International
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digi International

RF Technology

RF Transceiver

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

Direct Sequence Spread Spectrum

For Use With

Street Light

Featured Device

XBee S2C 802.15.4

Kit Name

XBee-S2C

Maximum Frequency

2.4GHz

Interface Type

UART, SPI

Standards/Approvals

ETSI, TELEC, IC, RCM, FCC

Digi International XBEE RF Transceiver


The Digi International XBEE RF transceiver is high tech device that operates in the frequency band of 2.4GHz. The transceiver is built with the silicon labs EM357 system-on-chip microcontroller. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. The module communicates through a wire antenna. It also provides a long-range line-of-sight communication 1200m.

Features and Benefits


Serial data interface like UART, SPI

Configuration method API or AT commands, local or over-the-air (OTA)

Frequency band ISM 2.4GHz

Hardware S2C

10-bit four ADC inputs

16 GPIO channels

Point-to-multipoint network topology

Through-hole and surface mount form factors enable flexible design options

Common XBee footprint for a variety of RF modules

Industry leading sleep current of sub 1uA

Firmware upgrades via UART, SPI or over the air

Migratable to DigiMesh and ZigBee PRO protocols and vice-versa

Antenna options through-hole: PCB antenna, U. FL connector, RPSMA connector or integrated wire

SMT RF pad

Operating temperature ranges between -40°C and 85°C

Simple, out-of-the-box RF communications, no configuration needed

Applications


Embedded development

Home and building automation

M2M

Wireless sensor networks

Robotics

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:200

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。