MikroElektronika 3G-AA Click (for USA) Quectel UG95 Mobile Communication MikroBus Click Board for 3G Wireless Mobile
- RS庫存編號:
- 136-0822
- 製造零件編號:
- MIKROE-2296
- 製造商:
- MikroElektronika
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 136-0822
- 製造零件編號:
- MIKROE-2296
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| RF Technology | Mobile Communication | |
| For Use With | 3G Wireless Mobile Communication | |
| Featured Device | Quectel UG95 | |
| Kit Name | 3G-AA Click (for USA) | |
| Maximum Frequency | 1.9GHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS, WEE, CE, mikroBUS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
RF Technology Mobile Communication | ||
For Use With 3G Wireless Mobile Communication | ||
Featured Device Quectel UG95 | ||
Kit Name 3G-AA Click (for USA) | ||
Maximum Frequency 1.9GHz | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS, WEE, CE, mikroBUS | ||
3G-AA Click mikroBUS™
3G-AA Click is a mikroBUS™ add-on board with an Quectel UG95 3G UMTS/HSPA Ultra-small module for
high-speed and high quality data transmission.
UMTS/HSPA (850/1900 MHz) cellular coverage
Operates on American (USA) frequency bands
Dual-mode and Multi-band for UMTS and GSM
HSPA 7.2 Mbps, UMTS 384 Kbps Maximum Data Rates
Support for TCP, UDP, PPP, MMS, FTP, SMTP, SMTPS, HTTP, HTTPS, PING, and SSL protocol
USB 2.0 High Speed Interface on Micro USB connector
Quectel Enhanced AT Commands
SIM card slot
Audio Earphone/Microphone connector jack
SMA Antenna Connector on-board
UART interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
相关链接
- Quectel 3G/GSM/LTE UC20 Mobile Communication Evaluation Board for Mini PCIe MINIPCIEEVB-KIT
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika GSM-GPS Click SIM808 GPS GLONASS MikroBus Click Board for GSM & GPS, Remote
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika DeviceDrive Click WRF01-M24A WiFi for Mobile, Wearable Electronics MIKROE-3663
- Quectel The Quectel LTE module EC21EFATEA-512-STD
- Quectel The Quectel LTE module EC25EFATEA-512-STD
- MikroElektronika Pressure 5 Click Pressure Click Board for PSD0401120 mobile altimeters