MikroElektronika USB UART 3 Click CP2102N RFID, UWB, GNSS, SigFox, ISM, ZigBee, LoRa, Bluetooth, WiFi, GSM, Sub GHz,

小計(1 件)*

HK$181.10

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$181.10

* 參考價格

RS庫存編號:
184-0913
Distrelec 貨號:
301-63-915
製造零件編號:
MIKROE-3063
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

RF Technology

RFID, UWB, GNSS, SigFox, ISM, ZigBee, LoRa, Bluetooth, WiFi, GSM, Sub GHz, NFC, LTE

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Featured Device

CP2102N

Kit Name

USB UART 3 Click

Maximum Frequency

8GHz

Interface Type

UART, USB

Standards/Approvals

NFC Forum Type 2 Tag, IEEE 802.15.4, 3G UMTS/HSPA, Bluetooth 4.2, RTK, NB-IoT, ISM band, IEEE 802.11, Bluetooth 5.0, LTE Cat NB1, Bluetooth 4.1, Bluetooth 4.0, BQE, Zigbee, R&TTE Directive, LTE Cat 1

No firmware development required

Simple GUI-based configurator

Integrated USB transceiver, no external resistors required

Integrated clock, no external crystal required

USB 2.0 full-speed compatible

Data transfer rates up to 3 Mbaud

USB Battery Charger Detection (USB BCS 1.2 Specification)

Remote wakeup for waking a suspended host

Low operating current : 9.5 mA

Royalty-free Virtual COM port drivers

POS terminals

USB dongles

Gaming controllers

Medical equipment

Data loggers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。