Texas Instruments CC2531 USB Evaluation Module Kit CC2531 ZigBee Evaluation Kit for SmartRF05EB 2.4 GHz CC2531EMK

享受批量購買折扣

額外添加5件可節省HK$177.50

查看批量定價選項

小計(1 件)*

HK$889.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 44 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$889.00-
5 +HK$853.50HK$177.50

* 參考價格

RS庫存編號:
197-7102
製造零件編號:
CC2531EMK
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Kit Classification

Evaluation Kit

RF Technology

ZigBee

Product Type

Communication & Wireless Development Tool

Technology

IEEE 802.15.4

For Use With

SmartRF05EB

Featured Device

CC2531

Kit Name

CC2531 USB Evaluation Module Kit

Maximum Frequency

2.4GHz

Interface Type

USB

Standards/Approvals

RoHS

The Texas Instruments CC2531EMK kit provides one CC2531 USB Dongle and documentation to support a PC interface to 802.15.4/ZigBee applications. The dongle can be plugged directly into computer and can be used as an IEEE 802.15.4 packet sniffer or for other purposes. With the CC2531 USB firmware library available on the web to develop software to utilize this part. The USB dongle can be used as a reference module for prototyping of USB devices and for testing the RF performance of CC2531 with a small size PCB antenna.

Works with RemoTI, TIMAC and ZStack for CC2530

Supported by SmartRF Studio, Packet Sniffer and flash programmer

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。