onsemi Depletion Switch Evaluation Board FSA515UCx Evaluation Board for Mobile Accessories Adapters and Cables
- RS庫存編號:
- 202-5603
- 製造零件編號:
- FSA515GEVB
- 製造商:
- onsemi
可享批量折扣
查看批量定價選項小計(1 件)*
HK$404.70
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$404.70 |
| 5 + | HK$396.40 |
* 參考價格
- RS庫存編號:
- 202-5603
- 製造零件編號:
- FSA515GEVB
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| Technology | Depletion Switch | |
| For Use With | Mobile Accessories Adapters and Cables | |
| Featured Device | FSA515UCx | |
| Kit Name | Depletion Switch Evaluation Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
Technology Depletion Switch | ||
For Use With Mobile Accessories Adapters and Cables | ||
Featured Device FSA515UCx | ||
Kit Name Depletion Switch Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor FSA515 is a high-performance single-pole single-throw (SPST) depletion switch. The depletion technology allows the device to conduct signals when there is no VDD is available and to isolate signals when VDD is present. The FSA515 is 5.5V tolerant and can pass or isolate negative signal swings down to -3.0V.
SPST Depletion Switch
Normally Closed when VCC<0.5V
VSW: -3V to +5.5V
RON: 0.7O (Typical)
RFLAT: 1.1mO (Typical)
相关链接
- Quectel 3G/GSM/LTE UC20 Mobile Communication Evaluation Board for Mini PCIe MINIPCIEEVB-KIT
- STMicroelectronics 15 W 5 V Output USB Adapter Evaluation Board STCH03 Evaluation Board for USB chargers and adapters
- Microchip EV23B43A EQCO5X31 Evaluation Board for USB Cables EV23B43A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A