STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- RS庫存編號:
- 203-9026
- 製造零件編號:
- STEVAL-IDB008V1M
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 203-9026
- 製造零件編號:
- STEVAL-IDB008V1M
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Base Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Active RF Splitter | |
| For Use With | BlueNRG-M2SA | |
| Featured Device | BlueNRG-M2SA | |
| Kit Name | Evaluation Platform | |
| Maximum Frequency | 8MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Base Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Active RF Splitter | ||
For Use With BlueNRG-M2SA | ||
Featured Device BlueNRG-M2SA | ||
Kit Name Evaluation Platform | ||
Maximum Frequency 8MHz | ||
Standards/Approvals RoHS | ||
The STMicroelectronics evaluation board is based on the Bluetooth v5.0 compliant BlueNRG-M2SA module with embedded BlueNRG-2 low power Bluetooth LE SoC able to function as a master or slave or in a simultaneous master and slave role.
RoHS and WEEE compliant
JTAG debug connector
Three user LEDs and two user buttons
相关链接
- STMicroelectronics Evaluation Platform Based On the BlueNRG-355MC System-On-Chip BlueNRG-355MC Bluetooth Bluetooth for
- STMicroelectronics STEVAL-BLUEPIRV1 Motion Sensor Evaluation Board for BlueNRG-M2SA IRA-S210ST01
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip Evaluation Board for BlueNRG-LP
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- STMicroelectronics BlueNRG-M0 Bluetooth Evaluation Board for BlueNRG-M0 2.45 GHz X-NUCLEO-IDB05A2
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
- MikroElektronika BLE 6 Click BlueNRG-M2 Bluetooth Adapter Board for BlueNRG-2 32 kHz MIKROE-4170