MikroElektronika UWB Click DWM1000 for Real Time Location System 6.5 GHz MIKROE-4199
- RS庫存編號:
- 216-2643
- 製造零件編號:
- MIKROE-4199
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$743.10
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$743.10 | - |
| 5 + | HK$713.30 | 4% |
* 參考價格
- RS庫存編號:
- 216-2643
- 製造零件編號:
- MIKROE-4199
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Real Time Location System | |
| Featured Device | DWM1000 | |
| Kit Name | UWB Click | |
| Maximum Frequency | 6.5GHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Real Time Location System | ||
Featured Device DWM1000 | ||
Kit Name UWB Click | ||
Maximum Frequency 6.5GHz | ||
Standards/Approvals RoHS | ||
The MikroElektronika UWB Click is an Ultra-Wideband transceiver Click board that can be used in 2-way ranging or TDOA location systems to locate assets to a precision of 10 cm and supports data rates of up to 6.8 Mbps. This Click board features the DWM1000 module based on Decawave's DW1000 ultra-wideband (UWB) transceiver from Decawave Limited. It features a frequency range from 3.5GHz to 6.5GHz.
Interface = GPIO, IPC
Compatibility = mikroBUS
Click board size = S (28.6 x 25.4 mm)
Input voltage = 3.3V
相关链接
- MikroElektronika MIKROE-1839 RTC3 Real Time Clock MikroBus Click Board for BQ32000 for Target Board Microcontroller,
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika UWB Click Ultra-Wide Band Click Board MIKROE-6863
- Epson X1B000371000212 10-Pin Surface
- Real Time Clocks
- MikroElektronika MIKROE-5083 RTC 16 Click Real Time Clock Add On Board for BU9873 for mikroBUS Socket
- Epson X1B000301000112 10-Pin Surface
- Epson X1B000242000112 14-Pin SOP Surface