FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 2 件)*

HK$141.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 50 件從 2027年6月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2 +HK$70.70HK$141.40

* 參考價格

RS庫存編號:
216-8454
製造零件編號:
UMFT234XF
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Kit Classification

Development Breakout Board

Product Type

Communication & Wireless Development Tool

Technology

USB to UART, PCB on PCB Technology

For Use With

USB

Featured Device

UMFT234XF

Kit Name

UMFT234XF Development Module

Interface Type

UART, USB

Standards/Approvals

European Union directive 2002/95/EC

COO (Country of Origin):
CN
The FTDI Chip UMFT234XF is a development module that converts USB2.0 Full-Speed to UART. The module includes a micro-B USB connector to connect to a USB host and the UART IO are available on separate pads. The module is designed to be soldered directly to another PCB (PCB on PCB technology). The UART interface operates between +1.8V and +3.3V voltage levels depending on the VIO signal, however all I/Os are 5V tolerant.

USB 20 full speed to basic UART with one control bus line which may be used for battery charger detection

The PCB pads are designed to be soldered directly to another PCB for secure bonding

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。