FTDI Chip FT311D_Development_Module: UMFT311EV UMFT311EV Development Module for USB UMFT311EV
- RS庫存編號:
- 216-8457
- 製造零件編號:
- UMFT311EV
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 盒,共 5 件)*
HK$1,968.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$393.72 | HK$1,968.60 | - |
| 10 - 15 | HK$385.88 | HK$1,929.40 | 1% |
| 20 + | HK$378.16 | HK$1,890.80 | 3% |
* 參考價格
- RS庫存編號:
- 216-8457
- 製造零件編號:
- UMFT311EV
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Module | |
| For Use With | USB | |
| Featured Device | UMFT311EV | |
| Kit Name | FT311D_Development_Module: UMFT311EV | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Module | ||
For Use With USB | ||
Featured Device UMFT311EV | ||
Kit Name FT311D_Development_Module: UMFT311EV | ||
Standards/Approvals RoHS | ||
The FTDI Chip FT311D Development Module is a development module which utilises the FT311D IC to develop USB accessories connecting to Android platforms via Android Open Accessory mode. It is a Full Speed USB host specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port. The FT311D IC will bridge the USB port to any one of the six user selectable interface types like GPIO, UART, PWM, I2C Master, SPI Master, SPI Slave
Based on single chip USB Android Host FT311D IC
Entire USB protocol handled on the chip
Any one of the six user selectable interface types:- GPIO, UART, PWM, I2C Master, SPI Master, SPI Slave Interface options selectable via 3 mode select pins
7 GPIO line
相关链接
- FTDI Chip FT311D_Development_Module: UMFT311EV UMFT311EV Development Module for USB UMFT311EV
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip Development Module UMFT220XA-01
- FTDI Chip Development Module UMFT221XA-01
- FTDI Chip Development Module UMFT201XA-01
- FTDI Chip Development Kit USB-COM422-PLUS4
- FTDI Chip Mini-Module FT2232H Development Board for USB integration into electronic systems, USB-to-serial/FIFO