FTDI Chip FT311 GPIO Board UMFT311GP Interface Development Tools for FT311D Development Module UMFT311GP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省1%

查看批量定價選項

小計(1 盒,共 5 件)*

HK$1,532.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
5 - 5HK$306.50HK$1,532.50-
10 - 15HK$300.38HK$1,501.901%
20 +HK$294.36HK$1,471.803%

* 參考價格

RS庫存編號:
216-8459
製造零件編號:
UMFT311GP
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Kit Classification

Interface Development Tools

Product Type

Communication & Wireless Development Tool

Technology

GPIO and PWM Interface

For Use With

FT311D Development Module

Featured Device

UMFT311GP

Kit Name

FT311 GPIO Board

Interface Type

GPIO

Standards/Approvals

RoHS

The FTDI Chip FT311 GPIO Board is a shield board to be used with FT311D Development Module. This board has push button keypad which can be used as a user input and LED which can be used as output.

8 GPIO lines interface

8 LEDs controlled through the GPIO interface

8 Push Button Switch to be used as user input which is connected to GPIO interface

+5V Single Supply Operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。