Parallax Inc XBee USB Adapter Board for XBee Module 32400
- RS庫存編號:
- 221-3588
- 製造零件編號:
- 32400
- 製造商:
- Parallax Inc
享受批量購買折扣
額外添加5件可節省HK$39.50
查看批量定價選項小計(1 件)*
HK$266.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 21 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$266.30 | - |
| 5 + | HK$258.40 | HK$39.50 |
* 參考價格
- RS庫存編號:
- 221-3588
- 製造零件編號:
- 32400
- 製造商:
- Parallax Inc
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parallax Inc | |
| Kit Classification | Adapter Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| For Use With | XBee Module | |
| Kit Name | XBee USB | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Parallax Inc | ||
Kit Classification Adapter Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
For Use With XBee Module | ||
Kit Name XBee USB | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
The Parallax Inc low cost XBee USB adapter board comes ready to connect to XBee module and computers USB port. A 40-pin SIP header is included for optional use with breadboards or through-hole boards, converting the 2mm pin spacing to breadboard friendly 0.1 inch spacing. Convenient mounting holes allow for secure installation into project.
4 status indicator LEDs for power, RSSI, associate and mode
Provides easy pluggable wire or solder connections
Includes mounting holes
Pin-out compatible with our other XBee Adapter boards
相关链接
- Parallax Inc XBee USB RF Transceiver Adapter Board for XBee Modules 32400
- Parallax Inc XBee 5V/3.3V Adapter Board for XBee Modules 32401
- Parallax Inc 805-00019 for use with USB Mains Adapter
- Parallax Inc 28030 USB to Serial (RS232) Adapter for use with Javelin Stamp module Parallax BASIC
- Parallax Inc Propeller 2 Evaluation Board Rev. C MCU Evaluation Board 64000
- Parallax Inc Development Board Relay for SRD-05VDC-SL-C
- Parallax Inc P2-ES Eval Board Accessory Set Accessory Evaluation Board 64006-ES
- Parallax Inc RN-42 Bluetooth Module 2.4 GHz 30086