Quectel BG95-M3 GNSS, EGPRS, LTE CAT NB2, LTE CAT M1 Evaluation Board for smart metering, tracking, Wireless POS,

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$415.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年11月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$415.90-
5 - 9HK$407.701%
10 - 24HK$399.503%
25 +HK$391.505%

* 參考價格

RS庫存編號:
225-1588
製造零件編號:
BG95M3LATEA-64-SGNS
製造商:
Quectel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Quectel

RF Technology

GNSS, EGPRS, LTE CAT NB2, LTE CAT M1

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Technology

LTE CAT NB2, LTE CAT M1, GNSS, EGPRS

For Use With

smart metering, tracking, Wireless POS, Wearable Devices

Featured Device

BG95-M3

Maximum Frequency

1900MHz

Standards/Approvals

3GPP Rel-14

COO (Country of Origin):
CN
The Quectel multi-mode LPWA modules supports LTE Cat M1/Cat NB2/EGPRS and integrated GNSS. It features ultra-low power consumption by leveraging the integrated RAM/flash as well as the ARM Cortex A7 processor supporting ThreadX, achieving up to 70% reduction in PSM leakage and 85% reduction in eDRX current consumption compared to its predecessor. It boasts a comprehensive set of hardware-based security features and enables trusted applications to run directly on the Cortex A7 TrustZone engine.

Robust mounting and interfaces

Supports USB 2.0 interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。