Silicon Labs Gecko Board SLWRB4206A Development Kit for Z-Wave 700 SLWRB4206A

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$444.20

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$444.20-
5 +HK$435.401%

* 參考價格

RS庫存編號:
226-8941
製造零件編號:
SLWRB4206A
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Product Type

Development Board

Kit Classification

Development Kit

For Use With

Z-Wave 700

Featured Device

SLWRB4206A

Kit Name

Gecko Board

Interface Type

Serial

Standards/Approvals

RoHS

The Silicon Labs wireless radio board plugs into the Main Development Board of the Z-Wave 700 Development Kit. This radio board also supports Z-Wave Long Range. Used in conjunction with the software stack, distributed with Simplicity Studio, developers will have all the tools they need to start developing their project.

EFR32ZG14 Wireless Gecko SoC with 256 kB Flash, 32 kB RAM, RF matching network, crystals, and decoupling capacitors (EFR32ZG14P231F256GM32)

SMA connector or PCB antenna for RF connection

Note

This is a SLWRB4206A, Gecko board compatible for EFR32ZG14.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。