Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6 GHz 6002-410-022

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
241-4280
Distrelec 貨號:
302-57-276
製造零件編號:
6002-410-022
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Communication & Wireless Development Tool

Kit Classification

Radio Board

RF Technology

RF Transceiver

Technology

Data Acquisition

For Use With

HDSDR

Featured Device

XC6SLX75 FPGA

Kit Name

B200mini

Maximum Frequency

6GHz

Standards/Approvals

No

This Digilent product has a wide frequency range from 70 MHz to 6 GHz and a user programmable Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The similar Ettus USRP B205mini-i is an industrial temperature version with a larger FPGA for more advanced applications.The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal.

Analog Devices are AD9364 RFIC transceiver

Xilinx Spartan-6 XC6SLX75 FPGA

Channels present are 1 TX, 1 RX

Frequency range is from 70 MHz to 6 GHz

Instantaneous Bandwidth is Up to 56 MHz

IIP3 at typical NF is 20 dBm

Power Output is less than 10 dBm

Receive Noise Figure is greater than 8 dB

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。