Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$756.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$756.80
5 +HK$741.60

* 參考價格

RS庫存編號:
243-0723
製造零件編號:
453-00045-K1
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

Development Kit

Kit Classification

Bluetooth Development Tools, Development Module

RF Technology

Bluetooth

Technology

Bluetooth Module

For Use With

453-00045

Featured Device

Module

Kit Name

Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter

Maximum Frequency

5GHz

Standards/Approvals

No

COO (Country of Origin):
CN
THE LAIRD CONNECTIVITY LWB5+ series wireless module is an integrated, small form factor 1x1 SISO 802.11 a/b/g/n/ac WLAN plus dual-mode Bluetooth 5.2 low energy module that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator, and power management units (PMU). The integrated ceramic chip antenna, MHF4 RF connector, and RF trace pad are selectable from different variants.

Operating Temperature -40° to +85°C (-40° to +185°F)

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to +85°C (-40° to +185°F)

Storage Humidity 10 to 90% (non condensing)

MSL (Moisture Sensitivity Level) 4

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。