FTDI Chip TTL to USB Serial Converter Generic Cable Interface Module TTL-232RG-VSW3V3-PCB
- RS庫存編號:
- 244-2904
- 製造零件編號:
- TTL-232RG-VSW3V3-PCB
- 製造商:
- FTDI Chip
享受批量購買折扣
額外添加5件可節省HK$32.50
查看批量定價選項小計(1 件)*
HK$163.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 182 件從 2027年5月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$163.60 | - |
| 5 + | HK$157.10 | HK$32.50 |
* 參考價格
- RS庫存編號:
- 244-2904
- 製造零件編號:
- TTL-232RG-VSW3V3-PCB
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Kit Classification | Interface Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| Kit Name | TTL to USB Serial Converter Generic Cable | |
| Interface Type | USB, UART | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Kit Classification Interface Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
Kit Name TTL to USB Serial Converter Generic Cable | ||
Interface Type USB, UART | ||
Standards/Approvals No | ||
The FTDI Chip USB to TTL cable uses FT232RQ IC which is housed inside the USB A connector, and is terminated at PCB pads with RXD, TXD, RTS, CTS and GND signals provided. It has support +3.3V logic level UART signals and +3.3V/50mA rated power output.
Operating temperature range is -40°C to +85°C
Low USB bandwidth consumption
相关链接
- FTDI Chip TTL-232RG-VSW3V3-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
- FTDI Chip TTL-232RG-VIP-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD FTDI
- FTDI Chip TTL-232RG-VREG3V3-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD, FTDI VDRIVE2 Or VMUSIC2
- FTDI Chip TTL-232RG-VREG1V8-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
- FTDI Chip TTL-232RG-VSW5V-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
- FTDI Chip TTL-232R-3V3-AJ TTL to USB Serial Converter Cable for use with Devices With TTL Level Serial Interface, FTDI
- FTDI Chip TTL-232R-3V3-WE TTL to USB Serial Converter Cable for use with Devices With A TTL Level Serial Interface, FTDI
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip