FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- RS庫存編號:
- 244-2906
- 製造零件編號:
- UMFT233HPEV
- 製造商:
- FTDI Chip
享受批量購買折扣
額外添加5件可節省HK$122.00
查看批量定價選項小計(1 件)*
HK$1,221.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,221.40 | - |
| 5 + | HK$1,197.00 | HK$122.00 |
* 參考價格
- RS庫存編號:
- 244-2906
- 製造零件編號:
- UMFT233HPEV
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Module | |
| Technology | USB | |
| Kit Name | Evaluation Module Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Module | ||
Technology USB | ||
Kit Name Evaluation Module Board | ||
Standards/Approvals No | ||
The FTDI Chip is a high speed USB Serial/FIFO bridge evaluation module with two type-C USB PD ports, with PD1 port supporting both power sink and source roles (Initial Sink), and PD2 port only supporting a power sink port role. Both PD ports support 5V, 9V,12V,15V, and 20V PDO profiles, and these profiles are configurable through the external EEPROM at power up.
Supports the self powered and bus powered operation
External EEPROM for configurable options
相关链接
- FTDI Chip SD Sink Module Development Module UMFT233HPEV-SD
- FTDI Chip Evaluation Board Evaluation Module UMFT4233HPEV
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip Sink Module Board Development Module UMFT232HPEV-S
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT600A-B
- FTDI Chip Type B FT232RQ Evaluation Module for UB232R USB Mini-B FT232R Evaluation Module UB232R