Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,305.20

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,305.20
5 - 24HK$1,279.00
25 +HK$1,253.50

* 參考價格

RS庫存編號:
247-3123
Distrelec 貨號:
303-76-217
製造零件編號:
2615029236001
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Kit Classification

Evaluation Board

Product Type

Evaluation Kit

RF Technology

Dual LTE (Cat M1 and NB-IoT)

Technology

LTE-M

For Use With

Adrastea-I, ALT1250

Featured Device

Adastrea-I

Kit Name

Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit

Maximum Frequency

12MHz

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik 2615 series is a EV-Kit includes an EV-Board with the LTE-M/NB-IoT Adrastea-I module. The evaluation board offers the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC. The evaluation board provides a 2*10 pin connector to debug the internal micro-controller via EJTAG.

Kit includes external LTE antenna, an external GNSS antenna

I2C interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。