MikroElektronika I2C to CAN Click LT3960 RF Transceiver Development Board for mikroBUS Socket 400 kHz MIKROE-4644
- RS庫存編號:
- 247-5655
- 製造零件編號:
- MIKROE-4644
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$16.00
查看批量定價選項小計(1 件)*
HK$161.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$161.20 | - |
| 5 + | HK$158.00 | HK$16.00 |
* 參考價格
- RS庫存編號:
- 247-5655
- 製造零件編號:
- MIKROE-4644
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| RF Technology | RF Transceiver | |
| Technology | Transceiver | |
| For Use With | mikroBUS Socket | |
| Featured Device | LT3960 | |
| Kit Name | I2C to CAN Click | |
| Maximum Frequency | 400kHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
RF Technology RF Transceiver | ||
Technology Transceiver | ||
For Use With mikroBUS Socket | ||
Featured Device LT3960 | ||
Kit Name I2C to CAN Click | ||
Maximum Frequency 400kHz | ||
Standards/Approvals No | ||
The The MikroElektronika's I2C to CAN Click is a compact add-on board that contains I2C to CAN-physical transceiver, which extends a single-master I2C bus through harsh or noisy environments. This board features the LT3960, a robust high-speed transceiver that extends a single-master I2C bus up to 400kbps using the CAN-physical layer from Analog Devices. One LT3960 from SCL and SDA I2C lines creates equivalent differential buses CAN on two twisted pairs, while the second LT3960 recreates the I2C bus locally for any slave I2C devices on the other end of the twisted pairs. A built-in 3.3V LDO powers both the I2C and CAN lines from a single input supply from 4V to 60V. This Click board is suitable for industrial and automotive networking, remote sensor applications, and more.
High speed I2C to CAN-physical transceiver
Up to 400kbps I2C communications
Up to 60V power supply
Low current Shutdown mode
相关链接
- MikroElektronika CAN SPI Click 5V MCP2551 Microcontroller MIKROE-988
- MikroElektronika I2C Isolator Click ISO1540 Development Kit for MikroBus MIKROE-1878
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika DALI Click MikroBus Development Kit for Optocoupler MIKROE-1297
- MikroElektronika MCP25625 Click MCP25625 Development Kit for MikroBus MIKROE-2228
- MikroElektronika ATA663211 Click ATA663211 Development Kit for MikroBus MIKROE-2335
- MikroElektronika MCP2542 Click MCP2542WFD Development Kit for MikroBus MIKROE-2299