MikroElektronika USB UART 4 Click FT232RL for Personal Computer MIKROE-2810
- RS庫存編號:
- 249-3942
- Distrelec 貨號:
- 301-63-813
- 製造零件編號:
- MIKROE-2810
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-3942
- Distrelec 貨號:
- 301-63-813
- 製造零件編號:
- MIKROE-2810
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB to UART | |
| For Use With | Personal Computer | |
| Featured Device | FT232RL | |
| Kit Name | USB UART 4 Click | |
| Interface Type | UART, USB | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB to UART | ||
For Use With Personal Computer | ||
Featured Device FT232RL | ||
Kit Name USB UART 4 Click | ||
Interface Type UART, USB | ||
Standards/Approvals No | ||
The MikroElektronika USB UART 4 click offers a USB to asynchronous serial data interface, allowing the microcontroller based designs to communicate with the personal computer, in a very simple way. It is equipped with the FT232RL, a very popular USB to UART interface IC, used on many MikroElektronika devices - both for its reliability and simplicity.
Type USB
Interface UART, USB
相关链接
- MikroElektronika FT232RL MIKROE-1203
- MikroElektronika UART MUX Click SN74LV4052A MikroBus Click Board for Telecommunications, Infotainment MIKROE-3878
- MikroElektronika FT232RL Development Kit MIKROE-483
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika ATA6563 Click ATA6562/ATA6563 Development Kit for UART MIKROE-2334
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- MikroElektronika UART MUX 2 Click MAX399 Sensor Add-On Board for Data-Acquisition Systems, Communication MIKROE-4494