MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- RS庫存編號:
- 249-4011
- 製造零件編號:
- MIKROE-4034
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$204.00
查看批量定價選項小計(1 件)*
HK$1,368.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,368.00 | - |
| 5 + | HK$1,327.20 | HK$204.00 |
* 參考價格
- RS庫存編號:
- 249-4011
- 製造零件編號:
- MIKROE-4034
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | NB-IoT | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| Technology | IoT | |
| For Use With | Stationary IoT Applications | |
| Featured Device | ENS22 | |
| Kit Name | 5G NB IoT Click | |
| Interface Type | USB, GPIO, UART | |
| Standards/Approvals | Five Band LTE (3, 5, 8, 20, 28) | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology NB-IoT | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
Technology IoT | ||
For Use With Stationary IoT Applications | ||
Featured Device ENS22 | ||
Kit Name 5G NB IoT Click | ||
Interface Type USB, GPIO, UART | ||
Standards/Approvals Five Band LTE (3, 5, 8, 20, 28) | ||
The MikroElektronika 5G NB IoT Click is a Click board™ based on Thales ENS22 NB-IoT Wireless Module platform that boosts highly efficient future 5G connectivity for the IoT. The 5G NB IoT click combines single mode NB-IoT connectivity with extreme power efficiency, extended coverage range and advanced security features providing steadfast reliability for data only solutions.
Type LTE IoT
Interface GPIO, UART, USB
相关链接
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- STMicroelectronics EVST87M01W-1 NB IoT Click Data Acquisition Evaluation Board for Nucleo & Arduino for NB-IoT
- STMicroelectronics STEVAL-874SIMCB NB IoT Click Data Acquisition Evaluation Board for Nucleo & Arduino for NB-IoT
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika NB IoT Click Development Board MIKROE-3294