Renesas Electronics Evaluation Board for High Reliability SPDT RF Switch F2970 SPDT Switch Evaluation Kit for SPDT RF
- RS庫存編號:
- 250-9187
- 製造零件編號:
- F2970EVBI
- 製造商:
- Renesas Electronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 250-9187
- 製造零件編號:
- F2970EVBI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| RF Technology | SPDT Switch | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Board | |
| For Use With | SPDT RF Switch | |
| Featured Device | F2970 | |
| Kit Name | Evaluation Board for High Reliability SPDT RF Switch | |
| Maximum Frequency | 3000MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
RF Technology SPDT Switch | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Board | ||
For Use With SPDT RF Switch | ||
Featured Device F2970 | ||
Kit Name Evaluation Board for High Reliability SPDT RF Switch | ||
Maximum Frequency 3000MHz | ||
Standards/Approvals No | ||
不相容
The Renesas Electronic evaluation board enables easy RF evaluation of the product. Thru calibration connectors are conveniently located on the eval board to simplify the calibration process prior to making any RF measurements. The RF through measurement (RF1 to RF2) can be made by applying the correct control logic voltage to the control pins as outlined in the datasheet. DC power, ground and the control voltages are applied to the pin header.
All bias and logic controls are applied to the appropriate pins of the pin header located on the evaluation board
相关链接
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2912 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2972 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2977 F2977 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN