暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 252-2664
- 製造零件編號:
- AEK-GNL1-nSP
- 製造商:
- Linx
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Linx | |
| Product Type | Evaluation Kit | |
| For Use With | GNSS Antenna | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Linx | ||
Product Type Evaluation Kit | ||
For Use With GNSS Antenna | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Linx antenna evaluation kit is a surface-mount embedded global navigation satellite system (GNSS) antenna supporting GPS, Galileo, GLONASS, Beidou and QZSS systems in the L1/E1/B1 bands. This kit exhibits excellent performance in a compact size (10 mm x 8 mm x 1 mm).
Maximum impedance up to 50 Ω
Linear polarization
Omnidirectional radiation pattern
Direct surface-mount PCB attachment
Reflow- or hand-solder assembly
Compact package
相关链接
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- Linx ANT-GNL1-nSP PCB Omni-Directional GPS Antenna with SMT Connector
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-868-VHETH 876 MHz AEK-868-VHETH
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-915-VHETH 930 MHz AEK-915-VHETH
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453
- STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz