Infineon DAP MiniWiggler miniWiggler, miniWiggler Evaluation Board, Evaluation Board for 16-pin OCDSL1 JTAG connector
- RS庫存編號:
- 273-2028
- 製造零件編號:
- DAPMINIWIGGLERUSBTOBO1
- 製造商:
- Infineon
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 273-2028
- 製造零件編號:
- DAPMINIWIGGLERUSBTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board, Evaluation Board | |
| Technology | MCU, MCU | |
| For Use With | 16-pin OCDSL1 JTAG connector and 10-pin DAP connector | |
| Featured Device | miniWiggler, miniWiggler | |
| Kit Name | DAP MiniWiggler | |
| Maximum Frequency | 30MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board, Evaluation Board | ||
Technology MCU, MCU | ||
For Use With 16-pin OCDSL1 JTAG connector and 10-pin DAP connector | ||
Featured Device miniWiggler, miniWiggler | ||
Kit Name DAP MiniWiggler | ||
Maximum Frequency 30MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Infineon Evaluation Board, 16-pin OCDSL1 JTAG connector, 10-pin DAP connector - DAPMINIWIGGLERUSBTOBO1
This evaluation board is designed to facilitate the debugging process for microcontrollers. As a versatile miniWiggler debugger, it features a 16-pin OCDSL1 JTAG connector and a 10-pin DAP connector, enabling seamless integration with a variety of systems. Operating at a frequency of 30MHz, it supports efficient communication for programming and debugging tasks.
Features & Benefits
• Compatible with both JTAG and DAP connectors
• Ideal for advanced microcontroller development use
• Simplifies integration with a compact design
• Offers strong pull-up resistors for easier device connectivity
• Provides a reliable platform for DAP connector debugging
Applications
• Used with 16-pin OCDSL1 JTAG connectors for enhanced debugging
• Suitable for microcontroller development kits in automation and electronics
• Ideal for integration in various electrical and mechanical systems
• Perfect for tool partners and developers in automotive
How does this evaluation board enhance debugging efficiency?
The board operates at 30MHz, ensuring rapid data transfer and response times, which helps in quicker troubleshooting and debugging of microcontroller systems.
What type of connectors can be used with this evaluation board?
It features both a 16-pin OCDSL1 JTAG connector and a 10-pin DAP connector, allowing versatility in connecting various tools and interfaces.
What kind of devices is this board compatible with?
This evaluation board is designed for use with microcontrollers, particularly those requiring JTAG or DAP interfaces, making it a suitable choice for a range of development projects.
Is this board suitable for automotive applications?
Yes, it provides the necessary connectors and specifications, making it suitable for debugging automotive electronics within demanding environments.
相关链接
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A