Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- RS庫存編號:
- 352-091
- 製造零件編號:
- EVB-LAN7850
- 製造商:
- Microchip
小計(1 件)*
HK$1,507.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,507.30 |
* 參考價格
- RS庫存編號:
- 352-091
- 製造零件編號:
- EVB-LAN7850
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| RF Technology | Evaluation Kit | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | LAN7850 | |
| Featured Device | Evaluation Board | |
| Kit Name | Evaluation | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
RF Technology Evaluation Kit | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With LAN7850 | ||
Featured Device Evaluation Board | ||
Kit Name Evaluation | ||
Standards/Approvals RoHS | ||
The Microchip Evaluation Board EVB that utilizes the LAN7850 to provide a fully functional, bus-powered USB to Ethernet interface. Can be used in conjunction with the SAMA5D2 Ultra microprocessor development board. It provides a fully integrated Ethernet port and USB port via the onboard RJ45 and USB Type A connectors. HSIC is provisioned via u.FL 50R connectors for data and strobe. The on-chip OTP memory or on-board EEPROM is used to load the USB descriptors, configuration parameters, and MAC address. LAN7850 software drivers are available for Windows, Mac OSX, and Linux.
USB 2.0 HS device
USB Type B Connector
HSIC Interface via u.FL connectors
10/100/1000Mbps Ethernet
On-board EEPROM
Four programmable LEDs
相关链接
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT
- Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for LAN7801 EV88E76A
- Microchip Evaluation Board EVB-LAN8870B-MC Evaluation Board EV49A29A
- Microchip Evaluation Board for KSZ9893 EVB-KSZ9893
- Microchip Evaluation Board for KSZ9563 EVB-KSZ9563
- Microchip KSZ9897 Switch KSZ9031RNX KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz