Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- RS庫存編號:
- 209-7643
- 製造零件編號:
- EV33X03A
- 製造商:
- Microchip
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 209-7643
- 製造零件編號:
- EV33X03A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | EVB-USB7252 | |
| Featured Device | EV33X03A | |
| Kit Name | EVB-USB7252 Evaluation Kit | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With EVB-USB7252 | ||
Featured Device EV33X03A | ||
Kit Name EVB-USB7252 Evaluation Kit | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
The Microchip EV33X03A consist USB7252 4-port Gen2 Smart Hub Evaluation Board and EVB-USB7252 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7252, a 4-port SuperSpeed+ (SS+) USB Smart Hub™ IC on a 4-layer RoHS-compliant Printed Circuit Board (PCB). This allows the user to gain an understanding of the product and accelerate the integration of the USB7252 into the users design. The EVB-USB7252 is compliant with the USB 2.0 High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signalling. The EVB-USB7252 is also compliant with USB 3.2 Gen2 on the upstream port and on 3 of the downstream ports including two USB Type-C™ interfaces. The fourth downstream port only support USB2.0.The EVB-USB7252 platform also supports battery charging on all six downstream ports (maximum of 10A) at any one time.
Port Power, SPI FLASH active, Reset and regulator output LED indicators
Bridge peripheral functions: USB-to-UART (CDC), USB-to-I2S™ Audio Codec, USB-to-I2C
On-board SPI Flash for external downloadable firmware
相关链接
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Kit for EVB-LAN9253-SAMD51 EV50P30A
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT
- Quectel GSM EVB KIT GSM EVB Kit GSM Evaluation Kit for GSM and NB-IoT Modules 1900 MHz GSM EVB KIT
- Microchip EVB-LAN7800LC-1 LAN7800 Evaluation Board for EVB-LAN7800LC 25 MHz EVB-LAN7800LC-1
- Microchip Evaluation Board for KSZ9893 EVB-KSZ9893
- Microchip Evaluation Board for KSZ9563 EVB-KSZ9563