Brainboxes Pure Embedded 10/100 5 Port Industrial Ethernet Switch Industrial Ethernet Ethernet Ethernet Switch for

小計(1 件)*

HK$420.70

Add to Basket
選擇或輸入數量
有庫存
  • 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$420.70

* 參考價格

RS庫存編號:
273-9968
Distrelec 貨號:
303-93-504
製造零件編號:
PE-505
製造商:
Brainboxes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brainboxes

Kit Classification

Ethernet Switch

RF Technology

Ethernet

Product Type

Communication & Wireless Development Tool

Technology

Ethernet

For Use With

Communication & Wireless Development

Featured Device

Industrial Ethernet

Kit Name

Pure Embedded 10/100 5 Port Industrial Ethernet Switch

Interface Type

Ethernet

Standards/Approvals

IEEE 802.3az, FCC Class A, EN 55033 A

COO (Country of Origin):
GB
The Brainboxes pure embedded 10/100 5 port industrial ethernet switch which is perfect fit for any stable, future proof system, even where space is limited. It has board to board and board to cable connection. It also includes power and link indicators for all ports visible from all angles.

Low power consumption

Reverse polarity protected

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。