RF Solutions Development Board AT6558R Chip Antenna Design SoC Module for GP-02 26 MHz GP-02-kit

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$91.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2026年11月16日 起發貨
  • 加上 20 件從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$91.50-
10 +HK$88.902%

* 參考價格

RS庫存編號:
274-2171
製造零件編號:
GP-02-kit
製造商:
RF Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RF Solutions

RF Technology

Antenna Design

Product Type

Development Board

Kit Classification

SoC Module

Technology

32 bit CPU Card

For Use With

GP-02

Featured Device

AT6558R Chip

Kit Name

Development Board

Maximum Frequency

26MHz

Interface Type

UART

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RF Solutions Development board is a highly integrated SOC development board with ceramic antenna and high performance BDS and GNSS multi mode satellite navigation receiver. The main chip is AT6558R satellite positioning chip. It has integrated radio frequency front end, digital baseband processor, 32 bit RISC CPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems.

NMEA protocol

RoHS compliant

Short circuit current protection

32.768 kHz RTC crystal frequency

Maximum UART support 256000 bps

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。