Digilent USRP N200/N210 Ettus BasicTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-030

小計(1 件)*

HK$2,259.70

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,259.70

* 參考價格

RS庫存編號:
278-2730
Distrelec 貨號:
303-68-510
製造零件編號:
6002-410-030
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Development Board

Kit Classification

Daughter Board

Technology

Transceiver

For Use With

GNU Radio, LabVIEW and Simulink

Featured Device

Ettus BasicTX

Kit Name

USRP N200/N210

Maximum Frequency

6GHz

Interface Type

Ethernet

Standards/Approvals

No

COO (Country of Origin):
MY
The Digilent universal software radio peripheral which enables engineers to rapidly design and implement powerful, flexible software radio systems. It is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment.

Use with GNU radio, LabVIEW and Simulink

Modular architecture DC 6 GHz

Fully-coherent MIMO capability

Gigabit Ethernet interface to host

2 Gbps expansion interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。