Microchip PICtail Plus MCP2515 Development Kit for Explorer 16 Development Board (DM240001) 20 MHz MCP2515DM-PTPLS
- RS庫存編號:
- 681-1055
- 製造零件編號:
- MCP2515DM-PTPLS
- 製造商:
- Microchip
享受批量購買折扣
額外添加5件可節省HK$67.50
查看批量定價選項小計(1 件)*
HK$673.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$673.80 | - |
| 5 + | HK$660.30 | HK$67.50 |
* 參考價格
- RS庫存編號:
- 681-1055
- 製造零件編號:
- MCP2515DM-PTPLS
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | Controller Area Network | |
| For Use With | Explorer 16 Development Board (DM240001) | |
| Featured Device | MCP2515 | |
| Kit Name | PICtail Plus | |
| Maximum Frequency | 20MHz | |
| Interface Type | SPI | |
| Standards/Approvals | ISO/TS-16949:2002, ISO 9001:2000 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology Controller Area Network | ||
For Use With Explorer 16 Development Board (DM240001) | ||
Featured Device MCP2515 | ||
Kit Name PICtail Plus | ||
Maximum Frequency 20MHz | ||
Interface Type SPI | ||
Standards/Approvals ISO/TS-16949:2002, ISO 9001:2000 | ||
PICtail™ Plus MCP2515 CAN Daughter Board
The MCP2515 PICtail Plus Daughter Board is a simple Controller Area Network (CAN) board designed to be used with boards containing the PICtail Plus connector.
Stand-alone CAN controller and CAN transceiver
PICtail Plus connector for attaching to Explorer 16 and other main boards with the connector
DB9 connector for connecting to CAN networks using the psuedo standard pinout
Footprint for terminal block connector for the CAN bus
Test points for all of the MCP2515 pins
相关链接
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip CAN Bus Monitor MCP2515 Development Kit MCP2515DM-BM
- Microchip PICtail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
- Microchip PICtail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4 GHz AC164134-1
- Microchip Explorer 16/32 Development Kit DM240001-3
- Microchip Explorer 16/32 MCU Development Board DM240001-2
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149