FTDI Chip FTDI FT4232H Development Kit for USB To Quad-Port RS485 Adapter USB-COM485-PLUS4

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$630.50

Add to Basket
選擇或輸入數量
有庫存
  • 78 件準備從其他地點送貨
  • 加上 100 件從 2026年11月13日 起發貨
  • 加上 100 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$630.50-
5 - 24HK$611.602%
25 +HK$599.404%

* 參考價格

RS庫存編號:
687-7758
Distrelec 貨號:
304-22-726
製造零件編號:
USB-COM485-PLUS4
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Technology

USB 2.0, RS485

For Use With

USB To Quad-Port RS485 Adapter

Featured Device

FTDI FT4232H

Interface Type

RS485, USB 2.0

Standards/Approvals

REACH, RoHS, PFOS, European EMC Directive, FCC Part 15 Subpart B, WEEE, DecaBDE

FTDI Chip USB To Rs485 Adapter Board


The FTDI chip USB to RS485 adapter board incorporates FTDI’s FT4232H Hi-Speed USB2.0 (480Mb/s) to quad serial UART interface IC device. It handles all the USB signalling and protocols. The adaptor provides a fast and simple way to connect devices with an RS485 interface to USB. The integrated electronics circuit utilise the FT2232H and include RS485 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. This module uses a standard USB mini-B device connector for connection to an upstream host or hub port. This board supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, and Mac OS X.

Features and Benefits


Adds four RS-485 serial ports by connecting to a USB 2.0 Hi-Speed interface

COM port number can be changed to any available COM port number to support HyperTerminal or any other serial communications software application running in Windows

Data transfer rate is up to 10Mbps

Easy plug & play installation

Installs as a standard Windows COM ports

LEDs indicate USB enumeration, RxD, TxD for monitoring port status and easy diagnostics

Operates with USB 1.1 & 2.0 Host and Hub ports

Operating temperature ranges between -40°C and 85°C

Powered by USB port, no external power adapter required

Two modes: Echo and non-echo

Applications


Communication

Embedded system

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。