Broadcom Evaluation Board HFBR-0507Z Series Evaluation Kit for HFBR-2526Z, HFBR-1527Z HFBR-0527HZ

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
756-0717
製造零件編號:
HFBR-0527HZ
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

Technology

Versatile Link

For Use With

HFBR-2526Z, HFBR-1527Z

Featured Device

HFBR-0507Z Series

Kit Name

Evaluation Board

Interface Type

Fibre Optic

Standards/Approvals

ANSI Z136.2, 1993, RoHS-compliant

Evaluation Kit HFBR-0527HZ for HFBR-1527Z/2526Z Fibre Optic Components


The HFBR-0527Z evaluation kit, from Avago, is designed to facilitate the evaluation of 125MBd Versatile Link fibre optic devices: 650nm LED transmitter HFBR-1527Z (stock no. 236-795) and receiver HFBR-2526Z (stock no. 236-830). HFBR-1527Z and HFBR-2526Z are designed for use with both POF (Plastic Optical Fibre) and HCS (Hard Clad Silica) fibre. Suitable for data transmission at signal rates of 1 to 125MBd, HFBR-1527Z and HFBR-2526Z are ideal for applications including: Intra-system links, board-to-board and rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, industrial control, proprietary LANs and reduction of lightning and voltage transient susceptibility.

Fibre Optic Evaluation Kits, Avago Technologies


Supplied with

HFBR-1527Z/2526Z Evaluation board, HFBR-HNS001Z cable, Datasheet and application note.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。