Texas Instruments Crypto Connected LaunchPad Evaluation Kit TM4C129ENCPDT Evaluation Kit for TM4C Series TM4C129E Crypto

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$544.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 15 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$544.10
5 +HK$527.90

* 參考價格

RS庫存編號:
906-4224
製造零件編號:
EK-TM4C129EXL
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Kit Classification

Evaluation Kit

Product Type

Communication & Wireless Development Tool

Technology

USB

For Use With

TM4C Series TM4C129E Crypto Connected LaunchPad Evaluation Board (EK-TM4C129EXL)

Featured Device

TM4C129ENCPDT

Kit Name

Crypto Connected LaunchPad Evaluation Kit

Maximum Frequency

120MHz

Standards/Approvals

RoHS

TM4C129E Microcontroller Crypto Connected LaunchPad Evaluation Kit


The TM4C Series TM4C129E Microcontroller Crypto-Connected LaunchPad™ Evaluation Board (EK-TM4C129EXL) is an evaluation platform for ARM® Cortex®-M4F-based microcontrollers. The Crypto-Connected LaunchPad design highlights the High performance TM4C129ENCPDT microcontroller. Peripherals feature connectivity, communication and real-time control with crypto-acceleration hardware, 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control Pulse-Width-Modulation (PWM) and many more serial communication interfaces.

The LaunchPad board features two user switches, four user LEDs, dedicated reset and wake switches, a breadboard expansion option and two independent BoosterPack XL expansion connectors.

The pre-programmed out of the box demo on the Crypto Connected LaunchPad also enables remote monitoring and control of the evaluation board securely from an internet browser anywhere in the world.

High performance TM4C129ENCPDT Microcontroller

On-board, In-Circuit Debug Interface (ICDI)

Secured cloud connection out-of-box demonstration with TI RTOS, WolfSSL and Exosite

Intensive SW support with Tivaware & TI RTOS and multiple tool chain support: CCS, IAR, Keil, IAR, Mentor & GCC

Kit Contents


TM4C Crypto Connected LaunchPad evaluation board (EK-TM4C129EXL PCBA with MCU)

90 degree 49x2 breadboard connector

Retractable Ethernet cable

USB debug cable

Read Me First instructions

TivaWare for C Series Software and an out-of-the-box demo are available to download

Texas Instruments’ Tiva™ C Series MCUs offer the industry’s most popular ARM Cortex-M4 core with scalable memory and package options, unparalleled connectivity peripherals and advanced analogue integration.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。