InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- RS庫存編號:
- 183-9370
- 製造零件編號:
- DC1M-512D31C1SB
- 製造商:
- InnoDisk
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 183-9370
- 製造零件編號:
- DC1M-512D31C1SB
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 512MB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Model Number | iCF4000 | |
| Read Speed | 40Mbps | |
| Write Speed | 20Mbps | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 512MB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Model Number iCF4000 | ||
Read Speed 40Mbps | ||
Write Speed 20Mbps | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) provides high capacity solid-state flash memory storage. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, the ICF4000 Memory Cards are ideal embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. The ICF4000 supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.
iSMART disk health monitoring
Intelligent error recovery system
Excellent data transfer speed
Mechanical design for anti-vibration
相关链接
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card