InnoDisk iCF4000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
183-9372
製造零件編號:
DC1M-02GD31C1DB
製造商:
InnoDisk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

InnoDisk

Product Type

Compact Flash Card

Memory Size

2GB

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

SLC

Model Number

iCF4000

Read Speed

40Mbps

Write Speed

20Mbps

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 4000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 4000 (iCF 4000) support advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.

iSMART disk health monitoring

Intelligent error recovery system

Excellent data transfer speed

Mechanical design for anti-vibration

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。