Transcend Compact Flash 2 GB MLC Compact Flash Card
- RS庫存編號:
- 187-1655
- Distrelec 貨號:
- 302-26-595
- 製造零件編號:
- TS2GCF133
- 製造商:
- Transcend
小計(1 件)*
HK$712.00
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 19 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$712.00 |
* 參考價格
- RS庫存編號:
- 187-1655
- Distrelec 貨號:
- 302-26-595
- 製造零件編號:
- TS2GCF133
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Memory Size | 2GB | |
| Product Type | Compact Flash Card | |
| Memory Card Format | Compact Flash | |
| X Speed Rating | 133x | |
| NAND Type | MLC | |
| Read Speed | 50Mbps | |
| Write Speed | 20Mbps | |
| Standards/Approvals | FCC, BSMI, CE | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Memory Size 2GB | ||
Product Type Compact Flash Card | ||
Memory Card Format Compact Flash | ||
X Speed Rating 133x | ||
NAND Type MLC | ||
Read Speed 50Mbps | ||
Write Speed 20Mbps | ||
Standards/Approvals FCC, BSMI, CE | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Fast, reliable, and high-capacity. With consistent performance and vast storage capacity, Transcend's CompactFlash 133 cards are the perfect match for enthusiast and prosumer level DSLR cameras and camcorders. Additionally, the top-tier MLC NAND flash chips inside are durable and reliable.
Perfect for entry level DSLRs
Impressive 133x transfer performance
Manufactured with brand-name MLC NAND Flash chips
Support up to Ultra DMA transfer mode 4
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
相关链接
- Transcend Compact Flash 32 GB MLC Compact Flash Card
- Transcend Compact Flash 16 GB MLC Compact Flash Card
- Transcend Compact Flash 4 GB MLC Compact Flash Card
- Transcend Compact Flash 1 GB MLC Compact Flash Card
- Transcend Compact Flash 64 GB MLC Compact Flash Card
- Transcend CF133 Compact Flash 8 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 64 GB MLC Compact Flash Card