InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- RS庫存編號:
- 252-3039
- 製造零件編號:
- DECFC-A28YA2BW1DC
- 製造商:
- InnoDisk
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-3039
- 製造零件編號:
- DECFC-A28YA2BW1DC
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 256GB | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Read Speed | 90Mbps | |
| Model Number | 1ME2 | |
| Write Speed | 60Mbps | |
| Standards/Approvals | CF 6.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 256GB | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Read Speed 90Mbps | ||
Model Number 1ME2 | ||
Write Speed 60Mbps | ||
Standards/Approvals CF 6.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The InnoDisk Industrial CompactFlash® 1ME2 Memory Card (iCF 1ME2) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME2 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME2 (iCF 1ME2) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1ME2 series support iPowerDuard with voltage power-down detection for full power-down robustness.
CF 6.0 standard compatible
Supporting PIO 0-6/UDMA 0-6 in True-IDE mode
Write protection security
Read disturb management
Secure erase
iPowerguard
iDataguard
相关链接
- InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 256 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card