LM2901BYPT STMicroelectronics 4-Channel Comparator DTL, ECL, MOS, CMOS, TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- RS庫存編號:
- 151-718
- 製造零件編號:
- LM2901BYPT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$12,455.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$4.982 | HK$12,455.00 |
* 參考價格
- RS庫存編號:
- 151-718
- 製造零件編號:
- LM2901BYPT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Output Type | DTL, ECL, MOS, CMOS, TTL | |
| Number of Channels | 4 | |
| Typical Response Time | 1μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Height | 5.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | LM2901B | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Output Type DTL, ECL, MOS, CMOS, TTL | ||
Number of Channels 4 | ||
Typical Response Time 1μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Height 5.1mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series LM2901B | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
The STMicroelectronics LM2901B consists of four independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V single supply voltage operation, however operation from dual power supplies is also possible.
AEC-Q100 qualified
Input voltage range can exceed the positive supply voltage
Input common-mode voltage range includes negative rail
相关链接
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- LM2901BYDT STMicroelectronics 4-Channel Comparator CMOS ECL TTL O/P, 1 μs 36V 2 V 14-Pin SO-14
- LM2901YPT STMicroelectronics 4-Channel Comparator DTL ECL TTL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP-14
- STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- LM339PT STMicroelectronics 4-Channel Comparator TTL CMOS ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM239APT STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- NJM339CG-TE2 Nisshinbo Micro Devices Comparator ECL TTL DTL O/P, 1.3 μs 36V 2 V 14-Pin SOP-14