TS882IYST STMicroelectronics 2-Channel Comparator Push Pull O/P, 5.5V 1.1 V 8-Pin MiniSO8

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省5%

查看批量定價選項

小計(1 組,共 5 件)*

HK$124.50

Add to Basket
選擇或輸入數量
有庫存
  • 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
5 - 45HK$24.90HK$124.50-
50 - 95HK$23.64HK$118.205%
100 +HK$21.92HK$109.6011%

* 參考價格

包裝方式:
RS庫存編號:
276-861
製造零件編號:
TS882IYST
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Comparator

Comparator Type

Dual Comparator

Mount Type

Surface

Package Type

MiniSO8

Output Type

Push Pull

Number of Channels

2

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, JESD22-A114F, ECOPACK, JESD22-A115A

Series

TS882

Supply Current

220nA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Dual and quad nanopower comparator featuring ultra low supply current. The performance of these comparators allows them to be used in a wide range of portable applications. The device minimize battery supply leakage and therefore enhance battery lifetime. Operating from 1.1 to 5.5 V supply voltage, these comparators can be used over a wide temperature range of -40 to +125 °C keeping the current consumption at an ultra low level.

Rail to rail inputs

Push pull outputs

Ultra low current consumption

Dual version available in MiniSO8 and DFN8 package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。