LM2903YPT STMicroelectronics 2-Channel Comparator TTL, DTL, ECL, CMOS, MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 25 件)*

HK$45.40

Add to Basket
選擇或輸入數量
有庫存
  • 6,850 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
25 +HK$1.816HK$45.40

* 參考價格

包裝方式:
RS庫存編號:
189-1955
製造零件編號:
LM2903YPT
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

TSSOP

Output Type

TTL, DTL, ECL, CMOS, MOS

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.5mm

Height

1.05mm

Width

3.1mm

Series

LM2903

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

2.5mA

This device consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. In addition, the device has a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.

Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V

Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)

Low input bias current: 25 nA typ.

Low input offset current: ±5 nA typ.

Input common-mode voltage range includes negative rail

Low output saturation voltage: 250 mV typ. (IO= 4 mA)

Differential input voltage range equal to the supply voltage

TTL, DTL, ECL, MOS, CMOS compatible outputs

Related products

See LM2903W for similar device with higher ESD performances

See LM2903H for similar device with operating temperature up to 150 °C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。