LM339N Texas Instruments Comparator CMOS, MOS, TTL O/P, 0.3 μs 36V 2 V 14-Pin PDIP
- RS庫存編號:
- 197-7257
- 製造零件編號:
- LM339N
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$5.00
查看批量定價選項小計(1 包,共 25 件)*
HK$81.40
訂單超過 HK$250.00 免費送貨
有庫存
- 475 件準備從其他地點送貨
- 加上 125 件從 2026年11月25日 起發貨
- 加上 1,175 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 25 - 25 | HK$3.256 | HK$81.40 | - |
| 50 + | HK$3.156 | HK$78.90 | HK$5.00 |
* 參考價格
- RS庫存編號:
- 197-7257
- 製造零件編號:
- LM339N
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | CMOS, MOS, TTL | |
| Number of Channels | 1 | |
| Typical Response Time | 0.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Length | 19.69mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type CMOS, MOS, TTL | ||
Number of Channels 1 | ||
Typical Response Time 0.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Width 6.6mm | ||
Length 19.69mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- MX
相关链接
- LM339N Texas Instruments Comparator CMOS TTL O/P, 0.3 μs 36V 2 V 14-Pin PDIP
- Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM393PE4 Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM339AN Texas Instruments 4-Channel Comparator TTL CMOS O/P, 1.3 μs 30V 2 V 14-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- LM393P Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator MOS CMOS O/P, 1.3 μs 30V 20 V 8-Pin SOIC
- LM339D STMicroelectronics 4-Channel Comparator ECL MOS 1.3 μs 36V 2 V 14-Pin SOIC