NJM2903CV-TE1 Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36V 36 V 8-Pin SSOP-8
- RS庫存編號:
- 248-4277
- 製造零件編號:
- NJM2903CV-TE1
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省HK$3.40
查看批量定價選項小計(1 包,共 10 件)*
HK$74.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3,270 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 10 | HK$7.40 | HK$74.00 | - |
| 20 - 90 | HK$7.23 | HK$72.30 | HK$3.40 |
| 100 - 240 | HK$7.05 | HK$70.50 | HK$35.00 |
| 250 - 490 | HK$6.88 | HK$68.80 | HK$130.00 |
| 500 + | HK$6.71 | HK$67.10 | HK$345.00 |
* 參考價格
- RS庫存編號:
- 248-4277
- 製造零件編號:
- NJM2903CV-TE1
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Comparator Type | Voltage | |
| Product Type | Voltage Comparator | |
| Mount Type | Surface | |
| Package Type | SSOP-8 | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.55mm | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Width | 3.9mm | |
| Series | NJM2903C/NJM2903CA | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Comparator Type Voltage | ||
Product Type Voltage Comparator | ||
Mount Type Surface | ||
Package Type SSOP-8 | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.55mm | ||
Standards/Approvals JEDEC MO-187-DA | ||
Width 3.9mm | ||
Series NJM2903C/NJM2903CA | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The New Japan Radio consist of two independent voltage comparators that are designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
Single Supply Operation
Open Collector Output
相关链接
- NJM2903CV-TE1 Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36V 36 V 8-Pin SSOP-8
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SSOP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP