Texas Instruments 4-Channel Comparator Open Collector, TTL, MOS, CMOS O/P, 1.3 μs 36V 36 V 14-Pin SOIC
- RS庫存編號:
- 252-8827
- 製造零件編號:
- LM239AD
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省HK$2.00
查看批量定價選項小計(1 包,共 10 件)*
HK$58.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1,630 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 10 | HK$5.87 | HK$58.70 | - |
| 20 + | HK$5.77 | HK$57.70 | HK$2.00 |
* 參考價格
- RS庫存編號:
- 252-8827
- 製造零件編號:
- LM239AD
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector, TTL, MOS, CMOS | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 506.6mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector, TTL, MOS, CMOS | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 506.6mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Automotive Standard No | ||
Supply Current 800μA | ||
The Texas offers a LM series of devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide
range of voltages. It provides operation from dual supplies also possible, as long as the difference between the two supplies is 2 V to 36 V.
Low supply current drain independent of supply voltage
Common mode input voltage range includes ground
Low output saturation voltage
相关链接
- LM239AD Texas Instruments 4-Channel Comparator Open Collector MOS 1.3 μs 36V 36 V 14-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- LM393P Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator MOS CMOS O/P, 1.3 μs 30V 20 V 8-Pin SOIC
- LM393PE4 Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM339D STMicroelectronics 4-Channel Comparator ECL MOS 1.3 μs 36V 2 V 14-Pin SOIC
- LM339DT STMicroelectronics 4-Channel Comparator TTL ECL 1.3 μs 36V 2 V 14-Pin SOIC