Durham 12 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- RS庫存編號:
- 303-4646
- 製造商:
- Durham
小計(1 件)*
HK$564.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 26 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$564.00 |
* 參考價格
- RS庫存編號:
- 303-4646
- 製造商:
- Durham
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durham | |
| Number of Compartments | 12 | |
| Product Type | Compartment Box | |
| Height | 50mm | |
| Width | 339mm | |
| Depth | 234mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Steel | |
| Colour | Grey | |
| Foam | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durham | ||
Number of Compartments 12 | ||
Product Type Compartment Box | ||
Height 50mm | ||
Width 339mm | ||
Depth 234mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Steel | ||
Colour Grey | ||
Foam No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US

Small Compartment Box
Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.
High impact plastic dividers and rounded scoops in each compartment for easy small part retrieval
Rust and acid resistant grey powder coating to survive the rigours of the busy workshop
Lid designed to stay open in use and for a secure close when finished
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.
相关链接
- Durham 24 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 8 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 16 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 12 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 24 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 32 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 16 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 4 Cell Grey Steel Compartment Box, 285 mm x 387mm x 298 mm