RS PRO Sitting/Standing Computer Desk 1176 mm x 1200mm x 600 mm
- RS庫存編號:
- 119-835
- 製造商:
- RS PRO
小計(1 件)*
HK$1,344.40
訂單超過 HK$250.00 免費送貨
有庫存
- 70 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,344.40 |
* 參考價格
- RS庫存編號:
- 119-835
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Work Position | Sitting/Standing | |
| Product Type | Computer Desk | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Metal | |
| Colour | Oak | |
| Depth | 600mm | |
| Adjustable Height | Yes | |
| Height | 1176mm | |
| Width | 1200mm | |
| Standards/Approvals | UKCA, FCC, Adaptor-CE, Control box-CE, RoHS | |
| Load Capacity | 60kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Work Position Sitting/Standing | ||
Product Type Computer Desk | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Metal | ||
Colour Oak | ||
Depth 600mm | ||
Adjustable Height Yes | ||
Height 1176mm | ||
Width 1200mm | ||
Standards/Approvals UKCA, FCC, Adaptor-CE, Control box-CE, RoHS | ||
Load Capacity 60kg | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Electric Adjustable Standing Desk – UK Plug
Introducing the range of RS PRO Adjustable Standing Desks, the ideal solution to elevate workspaces and boost productivity designed for both home and office settings, allowing functionality, value and quality to meet. The powerful yet quiet single motor and sturdy steel frame offers smooth and reliable height adjustments with the press of a button to allow the user to effortlessly switch between sitting and standing, supporting a better posture, reducing fatigue and increasing focus throughout the day in a range of environments.
Features and Benefits:
This RS PRO Desk is the perfect combination of functionality and ergonomics to support better health, comfort and efficiency thanks to the design that allows frequent posture changes and improves circulation as well as years of reliable use
The powerful built in single motor allows the user to adjust the desk with confidence for smooth, precise height adjustments and a quiet operation without disruption
In addition to this, the height can seamlessly be adjusted using the intuitive two-button remote control, allowing the user to adapt to their ideal working position quickly and conveniently
The frame has been designed with double steel tubing to provide optimal stability even at full extension, so that the desk remains sturdy and safe at any height
All parts are provided in one convenient package and installation is easy, saving on time and effort and reducing complicated assembly
Available in a white or oak finish and in UK and EU plug options
Applications:
Adjustable standing desks are incredibly versatile workstations that enable the user to easily switch between a sitting and standing position to reduce the strain on the users back, shoulders and neck. They are hugely popular in office and home working environments but can also be used in warehouses and workshops and are usually powered by electric motors or manual cranks to easily raise or lower the desktop to a comfortable height. By alternating between sitting and standing, these desks can promote better posture, improved circulation and boost energy and productivity by encouraging movement throughout the day.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Sitting/Standing Computer Desk 1176 mm x 1200mm x 600 mm
- StarTech.com Sitting/Standing Computer Desk 1200 mm x 800mm x 600 mm
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- StarTech.com Sitting/Standing Computer Desk 160 mm x 1134mm x 703 mm
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Bott Sitting/Standing Computer Desk 342 mm x 350mm x 290 mm
- Kensington Sitting/Standing Computer Desk 215 mm x 820mm x 1025 mm
- Bott Sitting/Standing Computer Cupboard 1 m x 650mm x 550 mm