Bott Sitting/Standing Computer Cupboard 1.13 m x 1.05m x 550 mm

小計(1 件)*

HK$6,677.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,677.50

* 參考價格

RS庫存編號:
272-3978
製造零件編號:
16928021.16
製造商:
Bott
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bott

Work Position

Sitting/Standing

Product Type

Computer Cupboard

Wheeled

No

Keyboard Shelf

Yes

Material

Steel

Colour

Grey

Depth

550mm

Adjustable Height

Yes

Height

1.13m

Width

1.05m

Number of Storage Shelf

3

CPU Compartment

Yes

Standards/Approvals

No

Load Capacity

75kg

豁免

COO (Country of Origin):
GB
The Bott Computer cupboard is used for the safe storage of computer hardware. This computer cupboards constructed from sheet steel with a hardwearing powder coated finish. Comes complete with a lockable cupboard with 1 shelf and lockable slide out keyboar

Full depth shelf

75 kg shelf load capacity

75 kg drawer load capacity

Available with two plain door

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。