Flexicon SSU Conduit, 16 mm Nominal Diameter, Uncoated, Stainless Steel, Grey 10 m
- RS庫存編號:
- 124-0043
- 製造零件編號:
- SSU16-10M
- 製造商:
- Flexicon
享受批量購買折扣
額外添加15件可節省HK$1,243.50
查看批量定價選項小計(1 卷,共 10 米)*
HK$1,185.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月09日 起發貨
- 加上 3 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$1,185.00 | HK$118.50 | - |
| 15 + | HK$1,102.10 | HK$110.21 | HK$1,243.50 |
* 參考價格
- RS庫存編號:
- 124-0043
- 製造零件編號:
- SSU16-10M
- 製造商:
- Flexicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flexicon | |
| Nominal Diameter | 16mm | |
| Material | Stainless Steel | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | SSU | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP40 | |
| Resistance Features | Corrosion Resistant, Oil Resistant | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | London Underground Certificate No. 296, LUL Standard 1-085-A3, EN 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flexicon | ||
Nominal Diameter 16mm | ||
Material Stainless Steel | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series SSU | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP40 | ||
Resistance Features Corrosion Resistant, Oil Resistant | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals London Underground Certificate No. 296, LUL Standard 1-085-A3, EN 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS