Flexicon, 21.2 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black
- RS庫存編號:
- 202-5341
- 製造零件編號:
- FPR21B-50M
- 製造商:
- Flexicon
小計(1 卷,共 50 米)*
HK$2,181.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$2,181.30 | HK$43.626 |
* 參考價格
- RS庫存編號:
- 202-5341
- 製造零件編號:
- FPR21B-50M
- 製造商:
- Flexicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flexicon | |
| Nominal Diameter | 21.2mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Nylon | |
| Product Type | Conduit | |
| Series | FPR | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP69, IP66, IP68, IP67 | |
| Thread Size | 16.7 mm | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | UV Resistant, Oil Resistant, Solvent Resistant, Abrasion Resistant | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | Lloyd’s, UL, cUL, REACH, CE, BS EN IEC 61386, UL 94 V-0 | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 45mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flexicon | ||
Nominal Diameter 21.2mm | ||
Coating Material Polyvinyl Chloride | ||
Material Nylon | ||
Product Type Conduit | ||
Series FPR | ||
Colour Black | ||
Length 50m | ||
IP Rating IP69, IP66, IP68, IP67 | ||
Thread Size 16.7 mm | ||
Minimum Operating Temperature -40°C | ||
Resistance Features UV Resistant, Oil Resistant, Solvent Resistant, Abrasion Resistant | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals Lloyd’s, UL, cUL, REACH, CE, BS EN IEC 61386, UL 94 V-0 | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- GB
The Flexicon has standard weight nylon (highly flame retardant PA6) corrugated flexible conduit construction. The conduit has 21mm nominal size It has operating temperature ranges between -40°C and +120°C. It is used in railways, underground and public bu
Highly flexible and high fatigue life
High impact strength and recovers if crushed
Temperature range -40°C to +120°C (-20°C to +100°C for moving applications)
UL recognised
Lloyds Register Type Approval
Extra Low Fire Hazard (LFH)
Compliant to LUL Std 1-085
UL 94 V0 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant
Abrasion resistant
Note
THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.