RS PRO Flexible Conduit, 28 mm Nominal Diameter, Polyamide, Black 50 m

小計(1 卷,共 50 米)*

HK$1,235.50

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
  • 加上 12 件從 2027年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$1,235.50HK$24.71

* 參考價格

RS庫存編號:
279-6454
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Nominal Diameter

28mm

Material

Polyamide

Product Type

Flexible Conduit

Colour

Black

Length

50m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RS PRO Flexible Conduits – Nylon 6 - 50 m


Upgrade to RS PRO flexible conduit and experience a truly effective and flexible wiring solution. Engineered to provide robust protection for your cables and wires, our nylon flexible conduits shield against physical damage, moisture, and high temperatures. Ensure your wiring remains safe and secure, no matter the environment.;During applications, save time and effort with our user-friendly design. RS PRO Flexible Conduits are easy to cut, bend, and fit while reducing installation time. Achieve a professional finish with minimal hassle for a wide range of applications.

Features and Benefits


  • For running cable protection in Electrical/ Machinery/ Building Harness wiring.

  • Flexible body facilitates your corner/elbow wiring.

  • Easy to cut

  • Robust

  • Various size available

  • Specifications


  • Colour: Black

  • Material Nylon6, 94HB

  • Fire Behaviour Self-Extinguishing

  • Operating Temperature: 0 to 85 °C

  • Applications


  • Cable & Wire

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。